• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima Scale model battery pack (NiMH) 7.2 V 2000 mAh No. of cells: 6 Softcase T plug

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Absima Greenhorn Vol. 2 NiMH 7.2V 2000 RC battery with T-plug connector system

  • Safe NiMH technology
  • Low maintenance
  • Perfect for beginners in the RC hobby

Technical specifications

  • NiMH (nickel-metallic hydride)
  • 6 cells / 7.2V
  • Capacity 2000mAh
  • High-quality single, shrunk cells
  • Recommended for 1:10 RC cars with brushed drive
  • 100 mm long 12 AWG silicon cable with T-plug connector system
Technology

NiMH

Product type

Scale model battery pack (NiMH)

No. of cells

6

Voltage

7.2 V

Capacity (mAh, Ah)

2000 mAh

Weight

286 g

Dim

(L x W x H) 135 x 46 x 25 mm

Connector system

T plug

Balancer plug-in

T plug

Height

25 mm

Length

135 mm

Width

46 mm

Model version

Softcase

Manufacturer part #

4100006

Content

1 pc(s)

Range of use

Model making

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3404510 Absima Scale model battery pack (NiMH) 7.2 V 2000 mAh No. of cells: 6 Softcase T plug

Description

Absima Greenhorn NiMH race packs were developed for RC racing. Our batteries are subjected to numerous tests prior to delivery to ensure that criteria such as capacity and voltage meet our quality standards.

This text is machine translated.

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)