- Thanks to excellent conductivity and corrosion resistance, the photovoltaic cable ensures efficient energy transmission - suitable for use in all photovoltaic systems, balcony power plants or for cabling solar modules.
- The 4mm² solar cable is UV-resistant and has a high temperature resistance of -40°C to +90° - thus the solar cable can be used outdoors.
- Solar cable for mobile or fixed installation in photovoltaic systems in accordance with EN 60364-7-712 - Approved for use indoors, outdoors, in hazardous areas, in industrial or agricultural systems.
User & Safety Instructions 3411849 Absina 910002 Extension 4 mm² Cable length 5 m
Description
Solar cables are an essential component of photovoltaic systems to transport the generated power from the solar modules to the inverters and other consumers. In order to ensure maximum flexibility and range of the system, it may be necessary to extend the cables. Our solar cable extension offers you the ideal solution for this
This text is machine translated.
Features
2x solar cable-extension 5m
Description
Solar cables are an essential component of photovoltaic systems to transport the generated power from the solar modules to the inverters and other consumers. In order to ensure maximum flexibility and range of the system, it may be necessary to extend the cables. Our solar cable extension offers you the ideal solution for this
This text is machine translated.
Features
2x solar cable-extension 5m
What kind of Solar Power Cables & Leads are you looking for?