• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS ABTS38824 Digital TFT door spy hole 71 cm 2.8 inch

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Digital Peephole 2.8 DTS 2814

  • For the replacement of existing Door Spy
  • 7.1 cm (2.8") TFT display for bright and clear images
  • Digital Peephole with recording function (picture), Bell and IR night vision function

Technical specifications

Dim

(W x H x D) 150 x 100 x 200 mm

Product type

Digital TFT door spy hole

Drill hole diameter

14 - 22 mm

Max. viewing angle hor.

105°

Screen size diagonal (inches)

2.8 inch

Screen size diagonal (cm)

71 cm

Weight

320 g

Width

150 mm

Height

100 mm

Door width (max.)

11 cm

Door width (min.)

38 cm

Depth

200 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1425922 ABUS ABTS38824 Digital TFT door spy hole 71 cm 2.8 inch

User & Safety Instructions

User & Safety Instructions 1425922 ABUS ABTS38824 Digital TFT door spy hole 71 cm 2.8 inch

Description

Trick thefts are a growing danger, and especially people in senior age are the audacity of uninvited visitors often defenseless delivered. A PEEPHOLE is therefore a prerequisite for your decision, whom you open the door. The Digital Peephole ABUS DTS 2814 rec consists of a 0.3 megapixel camera with active pixel sensor and night vision function. The viewing angle is 105° and captures so generously the area in front of your door. With the transmission of the picture to the display via data cable, the turstarke up to 110 mm, this is about double the amount of a conventional peephole. A particularly convenient feature is the reputation of the image on the 2.8" Display: after activation of the "ON" button you will receive immediately a clear and bright picture of the things happening in front of the door. With the practical recording function Up to 50 images stored in the internal memory (expansion by the storage space is by purchasing a 8GB microSD card). Size or a smaller people, glasses, etc. have from different angles - even simultaneously - the ability" to look through the door".

This text is machine translated.

Features

  • As a replacement for the conventional peephole or in the original equipment to the inner doors
  • 2.8" TFT display for bright and clear picture even under poor light conditions (e.g. staircase)
  • Ideal for people with disabilities (small grew, wheelchair users), glasses, children
  • Also ideal for hotels, guest houses, holiday apartments, motels, etc.
  • Ring tone (volume adjustable in 3 steps)
  • With the practical recording function Up to 50 images stored in the internal memory (expansion by the storage space is by purchasing a 8GB microSD card is possible)
  • IR night vision function, improved recognition of people up to a distance of approx. 60 cm distance to the door.

Scope of delivery

  • Digital HD Door Viewhole
  • Optical peephole
  • 4x AAA battery
  • Fixings
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 163.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.