• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Technaxx TX-366 TX-366 Digital LCD door spy hole 10.92 cm 4.3 inch

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Technaxx TX-366 WLAN door spy

  • Set comprising monitor and adaptive camera bell
  • PIR detection of movements
  • Night vision (IR-LED) up to 3M
  • Long battery life, 5000 mAh rechargeable battery
  • 600 rings, approx. 2 months
  • Automatic recording of an image and video recording
  • Quick access via APP

Technical specifications

  • Weight / dimensions of display: 207 g / (H) 11.2 x (L) 8.9 x (L) 2.5 cm
  • Weight/dimensions Camera: 15 g/(L) 5.3 x (Ø) 6.5 cm
  • 3 MP 1/3" color CMOS sensor
  • Lens: F=2.5 mm, fixed focus
  • Viewing angle: Field of view 142° / 121° (H)
  • Day and night: Automatic IR-blocking filter
  • Minimum lighting: 0.01 lux (with infrared LED on)
  • IR distance: 1-3 m / 1 piece 940 nm IR LED
  • Video resolution: 2304x1296 pixels
  • Video frame rate 20 fps
  • Display size: 4.3" (10.92 cm); 480 x 272 pixels
  • Video compression: H.265
  • Microphone & Speakers: Built-in
  • Network 2.4 GHz 802.11b/g/n
  • WLAN- SECURITY WEP/WPA/WPA2
  • WLAN range: Max. 15 m (open area)
  • Maximum radiated output power: 100 mW
  • Movement recognition distance:1-3 m (open space)
  • PIR-Motion detection: Yes ( If PIR is activated, only 1200 shot when battery is full!!!
  • Supports MicroSD cards (HC/XC) up to 32 GB (FAT32) (Class 10)
  • In-built, rechargeable Li-ion battery (3.7 V, 5000 mAh); 600x bells; with 10 releases per day the battery lasts for up to 2 months.
  • Power consumption: Operating mode: 380 mA (IR on); Standby mode: 200µA
  • INPUT POWER DC 5 V / 1 A, USB-C
  • Length of USB-C cable 3 m.
  • Data cable length 145 mm
  • Door thickness: Minimum 40 mm; maximum 115 mm
  • Weatherproof: No.
  • Operating condition: -20 to 55°C; relative humidity below 85% (no condensation)
  • User accounts: Total of 4 users (administrator and regular user)
  • Material: ABS plastic, aluminum alloy
Product type

Digital LCD door spy hole

Screen size diagonal (inches)

4.3 inch

Screen size diagonal (cm)

10.92 cm

Weight

207 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3742949 Technaxx TX-366 TX-366 Digital LCD door spy hole 10.92 cm 4.3 inch

User & Safety Instructions

User & Safety Instructions 3742949 Technaxx TX-366 TX-366 Digital LCD door spy hole 10.92 cm 4.3 inch

Description

The WLAN Door spy TX 366 offers a modern and convenient option to keep an eye on the front door at all times. Thanks to the high-resolution 3 MP camera, the system provides clear and detailed pictures, which can be retrieved comfortably via live stream or as recording via the APP. The integrated 4.3 inch display also enables a direct view on the place without Smartphone.

With the support of 1 and 2-way audio, visitors can not only be seen but also directly addressed no matter whether you are at home or traveling. The connection is done via WLAN and enables a reliable remote display on iOS and Android devices via the free APP.

The integrated motion detection registers activities in the range of up to 3 meters and reliably informs you of events in front of your door. Thanks to infrared technology a clear view is ensured even in darkness The broad field of vision of 142 degrees ensures that a large area is covered.

The powerful 5000 mAh battery enables a long operating time of up to two months with normal use and can be charged comfortably via USB C. In addition, recordings can be stored locally on a MicroSD card.

Easy installation and flexible adjustment to different door thicknesses make the WLAN door spy hole a practical solution for more safety and convenience in everyday life.

This text is machine translated.

Scope of delivery

  • WLAN door spy hole TX-366
  • USB-C cable (3 m)
  • Screw
  • Mounting plate
  • User manual

System requirements

  • IOS 15.0 or higher
  • Android 13.0 or higher