• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS DTS2814 ABTS01644 Digital TFT door spy hole 71 cm 2.8 inch

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Digital Peephole 2.8 DTS 2814

  • For the replacement of existing Door Spy
  • 7.1 cm (2.8") TFT display for bright and clear images

Technical specifications

  • Resolution: 640 x 480 pixels
  • Battery life: approximately 2000 activations
  • Battery type: 4 x AAA alkaline battery (included)
  • Response Time screen:< 0.5 sec
  • Colour: Silver/black.
Dim

(L x W x H) 125 x 19 x 85 mm

Product type

Digital TFT door spy hole

Drill hole diameter

14 - 22 mm

Max. viewing angle hor.

105°

Screen size diagonal (inches)

2.8 inch

Screen size diagonal (cm)

71 cm

Weight

174 g

Width

19 mm

Height

85 mm

Length

125 mm

Door width (max.)

11 cm

Door width (min.)

38 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1284223 ABUS DTS2814 ABTS01644 Digital TFT door spy hole 71 cm 2.8 inch

User & Safety Instructions

User & Safety Instructions 1284223 ABUS DTS2814 ABTS01644 Digital TFT door spy hole 71 cm 2.8 inch

Conformity certificate

Conformity certificate 1284223 ABUS DTS2814 ABTS01644 Digital TFT door spy hole 71 cm 2.8 inch

Description

The Digital HD Door Viewhole; for conveniently monitoring your front door! Thanks to 7.1 cm (2.8") color display, you can keep everything in view, even from a distance. With both the eyes and comfortable distance from the door. More security at home alone - especially useful for children, elderly people or people with physical limitations, as the screen in the monitor is also easy to see if one of further below.

This text is machine translated.

Features

  • As a replacement for the conventional peephole or in the original equipment to the inner doors
  • 2.8" TFT display for bright and clear picture even under poor light conditions (e.g. staircase)
  • Ideal for people with disabilities (small grew, wheelchair users), glasses, children
  • Also ideal for hotels, guest houses, holiday apartments, motels, etc.

Scope of delivery

  • Digital HD Door Viewhole
  • Optical peephole
  • 4x AAA battery
  • Fixings
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 143.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.