• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS ABVS50011 Padlock 43 mm Red Key

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

275 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Shackle diameter: 6.5 mm
Product type

Padlock

Content

1 pc(s)

Lock type

Key

Dim

(W x H x D) 43 x 62 x 18 mm

Material

Aluminium

Weight

0.000

Factory colour

Red

Width

43 mm

Shackle inside height

23 mm

Shackle inside width

22 mm

Height

62 mm

Depth

18 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 752103 ABUS ABVS50011 Padlock 43 mm Red Key

Description

Ideal for individually securing lockers and cupboards, cellar crates, tool boxes etc. Individual labelling possible on the rear side of the lock.

Features

  • Body of the lock made of light solid aluminium
  • Dual clip-lock
  • Inner parts made of rust-free materials
  • Wire made of hardened steel
  • Precision-pin cylinder
  • Para-centric key profile for increased manipulation protection
  • Plastic sheath in different colours
  • Locking with key by pressing down the wire
  • Wire diameter: 6.5 mm

Scope of delivery

  • Padlock
  • User manual.

More interesting products

(*All information is plus legal VAT)