• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS Solar panel PPIC91600 PPIC91600

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ABUS solar panel for rechargeable battery-camera pro with base station

  • Solar panel for ABUS battery camera pro
  • Compact & powerful (full battery after a few hours of sun)
  • 3 m cable and holder with ball head for optimum alignment toward the sun

Technical specifications

Product type

Solar panel

Width

120 mm

Height

170 mm

Depth

10 mm

Weight

1000 g

Factory colour

White

Cable length

3 m

IP65

Length

250 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2886460 ABUS Solar panel PPIC91600 PPIC91600

User & Safety Instructions

User & Safety Instructions 2886460 ABUS Solar panel PPIC91600 PPIC91600

Description


Charging made easy
Are you lying in the sun and charging the battery? This is what makes even this powerful ABUS solar panel. For longer running time of ABUS battery-camera Pro without manual recharging.

For maximum battery life without manual charging: With every sun beam and completely automatically, the compact and weatherproof solar panel (via USB-C® connector/connection) charges your ABUS battery camera Pro – regardless of the current price.

The practical solar panel provides the camera's rechargeable battery with free and environmentally-friendly eco-current independently – a fully charged battery usually lasts a few hours of sunshine.

Convenient, because with it the battery runtime gets extended, you need to charge the battery much less manually - no longer at all under ideal conditions. Interestingly, if the camera triggers above average due to local conditions, if you are not on site for some time, and because you rarely have to climb on the ladder to get to a high-mounted camera.

Align the solar panel perfectly with the sun? The practical ball head of the bracket and the 3 meter connection cable to the camera mean you can position the panel as far as possible from the sun. The powerful panel is 17 x 12 cm small, easy to install, robust and ideally suited for use in wind and weather. Download the latest firmware of the base station and camera via APP and select the operating mode "SOLAR" in the settings of the camera and start.

Note: This solar panel version is not compatible with the ABUS WLAN rechargeable battery cam (item no. PPIC9000 etc.).

This text is machine translated.

Features

  • ABUS solar panel for the WLAN rechargeable battery Cam
  • Charge the camera battery automatically and in an environmentally friendly way while the Cam rechargeable battery continues to run
  • Fully charged battery after just a few hours of sun
  • Charges at temperatures from 0 to 45° C.
  • Please note for automatic operation: Load the current firmware of the base station and camera via APP and select the operating mode "SOLAR" in the camera settings
  • Significantly extends the battery life of the camera, depending on the specific local conditions
  • No manual recharging depends on the number of camera interactions and as long as the solar panel is exposed to sufficient sunlight, the panel surface is clean and the temperature is between 0 and 45°C.
  • Includes bracket with practical ball-head and 3-meter cable for the best possible alignment of the solar panel to the sun
  • Weatherproof (protection type IP65)
  • Smart and compact design (17 x 12 x 1 cm)

Scope of delivery

  • Solar panel incl. 3 meter cable with USB-C plug
  • Wall bracket
  • Fitting Material
  • Drill template
  • New cover for the back of the Pro Battery Camera
  • Lock for new cover
  • 2 x cable clamps
  • Quick guide
  • Safety instructions.

System requirements

  • Smartphone or tablet with Android or iOS operating system

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)