• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Accassi - feet - packaging unit 4 pcs. Schneider Electric Content: 4 pc(s)

Packaging type
Package
Product type
Fastener set
Dim
(W x H) 320 mm x 100 mm
Manufacturer part #
NSYAEBP2F4F
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 429.00 / piece)
€ 429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • RAL number: 9011
Packaging type

Package

Product type

Fastener set

Dim

(W x H) 320 mm x 100 mm

Manufacturer part #

NSYAEBP2F4F

Factory colour

Grey

Content

4 pc(s)

Width

320 mm

Height

100 mm

Type

NSYAEBP2F4F

Documents & Downloads

Datasheet

Datasheet 3776467 Accassi - feet - packaging unit 4 pcs. Schneider Electric Content: 4 pc(s)

User & Safety Instructions

User & Safety Instructions 3776467 Accassi - feet - packaging unit 4 pcs. Schneider Electric Content: 4 pc(s)

Description

Set with 4 feet, height adjustable from 350 to 500 mm, gray (RAL 9011), for use with Actassi VDS and Actassi VDA housings. Fixed to the base. The permitted continuous load is 1000 kg on 4 feet.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)