• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Accud 177-008-11 Depth gauge 200 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Depth gauge

Reading range (max.)

200 mm

Reading

0.02 mm

Accuracy

± 0.03 mm

Scale length (max.)

100 mm

Length

282 mm

Material

Stainless steel

Weight

0.24 kg

Dim

Manufacturer's standards (no certificate)

Type

177-008-11

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3048942 Accud 177-008-11 Depth gauge 200 mm

Description

Features

  • 0.02 mm pitch
  • Stainless steel
  • Satin chrome-plated surface

Scope of delivery

  • Depth gauge

What kind of Calipers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.