• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Accud 1601080 Depth gauge 200 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Depth gauge

Reading range (max.)

200 mm

Reading

0.02 mm

Accuracy

±0.03 mm

Scale length (max.)

100 mm

Length

282 mm

Material

Stainless steel

Weight

0.24 kg

Manufacturer's standards (no certificate)

Type

1601080

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1601080 Accud 1601080 Depth gauge 200 mm

Description

Features

  • 0.02 mm pitch
  • Stainless steel
  • Satin chrome-plated surface.
  • This text is machine translated.

Scope of delivery

  • Depth caliper

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.78*

What kind of Calipers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)