• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACE Breathalyser White, Blue, Yellow 0.0 up to 0.5 ‰ NFX-approved

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 18.99
-42 %
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Alkotest-Prufrohrchen with balloon in a 2 Pack

  • NFX-approved
  • 'ACE Device Classification' Table shows 6 classes of Electromechanical Sensors, each with technical tolerance and areas of application.

Technical specifications

Dim

(L x W x H) 13 x 5 x 1 cm

Product type

Breathalyser

Features

NFX-approved

Factory colour

White

Blue

Yellow

Accuracy class

3 (self-assessment)

Weight

5 g

Content

1 pc(s)

Calibraton

No

Alcohol level reading range (max.)

0.5 ‰

Alcohol level reading range (min.)

0.0 ‰

Tolerance ±

0.05 ‰

Width

5 cm

Height

1 cm

Length

13 cm

Test procedure

Chemical

Power supply (LOV)

not required

Documents & Downloads

Datasheet

Datasheet 1462837 ACE Breathalyser White, Blue, Yellow 0.0 up to 0.5 ‰ NFX-approved

User & Safety Instructions

User & Safety Instructions 1462837 ACE Breathalyser White, Blue, Yellow 0.0 up to 0.5 ‰ NFX-approved

Information

Information 1462837 ACE Breathalyser White, Blue, Yellow 0.0 up to 0.5 ‰ NFX-approved

Description

With the ACE alcohol test test tube, you can quickly and easily identify your breath alcohol content. This test tube, according to the French legislation for the self-test approved, they are only intended for single use only. The test tube function as a chemical alcohol tester and deliver results for the estimated breath alcohol content, which can be used as a point of reference. The tester consists of a glass tube, in which a kristallisiertes reagent medium is included. The reagent medium has the function, the alcohol level in the exhaled air show, by from the original color yellow to green discolored, whereby the length of the discoloration proportional to the alcohol content.

This text is machine translated.

Features

  • Display of the measuring results using color scale.
  • Easy handling
  • Hygienically packed.

Scope of delivery

  • 2 ACE alcohol test test tube (packed individually)

Hints

The measurement is only given as an approx. indication and should not be taken as confirmation of fitness to drive. This also applies to the use of machinery or any other activities that are dangerous or prohibited when under the influence of alcohol.

What kind of Breathalysers are you looking for?

More interesting products

(*All information is plus legal VAT)