• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV Car audio replacement rod aerial

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Car audio replacement rod aerial

Type

ACV Basic; Manufactured in the EU

Antenna cable length

300 cm

Suitable for

Outside

Length

105.3 mm

Width

25.3 mm

Height

15.3 mm

Factory colour

Black

Dim

(L x W x H) 105.3 x 25.3 x 15.3 mm

Tuner

AM

FM

Cord length

2.5 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3594965 ACV Car audio replacement rod aerial

Description

Connection: Fakra white (f)
Cable length: 250 cm

With phantom power

Suitable for radios with 12 V phantom power

This text is machine translated.

More interesting products

(*All information is plus legal VAT)