• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV Car audio replacement rod aerial

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

ACV 151000-38-1 car antenna 80cm rod chrome

  • The telescopic pole construction enables easy installation and positioning for improved radio reception. The linear geometry minimizes deviations and ensures a constant alignment during the drive of the vehicle. The external mounting position is suitable for roof or fender mounting points and enables easy replacement of existing antennas. The chrome surface offers a corrosion-resistant appearance that fits harmoniously into the vehicle's interior.

Technical specifications

Product type

Car audio replacement rod aerial

Type

ACV PRO

Suitable for

Outside

Length

80 cm

Factory colour

Chrome

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3594970 ACV Car audio replacement rod aerial

Description

This car antenna serves as an external spare antenna for vehicle radios and transmits and receives HF signals via a slim, vertical bar. It is connected to the vehicle's existing antenna connector and uses its linear conductor to receive radio waves and convert electromagnetic waves into audio signals for the receiver. The installation is usually to remove the old antenna and attach this rod to the original mounting location. Its flat profile minimizes aerodynamic interference and ensures signal stability while driving. The antenna is intended for use outdoors in cars and is suitable for technicians carrying out maintenance work or upgrades at the car radio reception.

This text is machine translated.

Features

  • Length 80 cm
  • Surface: Chrome
  • Category: Spare rod antenna for car radios
  • Type ACV PRO
  • Suitable for: Outdoor area

More interesting products

(*All information is plus legal VAT)