ACV 15-7667010 car antenna 42 mm coaxial roof passive plastic
Thanks to DAB and AM/FM reception several transmission formats can be received with a single external antenna, WAS simplifies the installation of vehicle antenna. The passive design does not require a power supply, reduces cabling costs and protects vehicle electronics. The compact roof mounting allows for a flat installation, minimizes aerodynamic interference and maintains roof clearance. The cable length of 250 cm offers a longer range from the roof to the car radio and enables a flexible cable routing during the installation.
Technical specifications
Product type
Car audio replacement rod aerial
Type
Universal
Antenna cable length
250 cm
Suitable for
Outside
Length
42 mm
Width
37 mm
Dim
(L x W) 42 mm x 37 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3594980 ACV Car audio replacement rod aerial
Description
This car antenna is a roof antenna for the reception of terrestrial AM/FM- and digital DAB+-programs without internal amplifier. It works passively and couples high frequency signals via a coaxial cable to the vehicle receiver. The installer routes the cable through a cable duct to the area of the dashboard. Typical applications are the replacement or upgrade of the external vehicle antenna when a universal fit is required. Thanks to its compact design, the Ideal is suitable for narrow roof areas and contributes to the improvement of appearance of the vehicle, while at the same time ensuring reliable signal reception for the car radio. When installing, ensure safe outdoor installation and careful cable management to avoid sharp bends and electromagnetic interference caused by other vehicle systems.
This text is machine translated.
Features
Dimensions (length) 42 mm
Dimensions (width) 37 mm
Cable length: 250 cm
Antenna category: DAB roof antenna
AM/FM and DAB+ functions
Operating mode: Passive
Suitable for: Outdoor use
Type classification: Universal
Description
This car antenna is a roof antenna for the reception of terrestrial AM/FM- and digital DAB+-programs without internal amplifier. It works passively and couples high frequency signals via a coaxial cable to the vehicle receiver. The installer routes the cable through a cable duct to the area of the dashboard. Typical applications are the replacement or upgrade of the external vehicle antenna when a universal fit is required. Thanks to its compact design, the Ideal is suitable for narrow roof areas and contributes to the improvement of appearance of the vehicle, while at the same time ensuring reliable signal reception for the car radio. When installing, ensure safe outdoor installation and careful cable management to avoid sharp bends and electromagnetic interference caused by other vehicle systems.