• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV Car audio replacement rod aerial

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

ACV 15-7677810 car antenna 500cm cable HF coaxial multi-band

  • The cable preparation enables the combined reception of several services and thus the support of radio, digital radio and satellite positioning with only one installation. The extended cable length allows a flexible laying in the vehicle interior and simplifies the connection at the dashboard or car radio when retrofitting or replacing. The multi-band antenna element supports FM, DAB+ and GNSS reception, thereby reducing the need for separate antennas and facilitating integration into the existing vehicle cabling.

Technical specifications

Product type

Car audio replacement rod aerial

Antenna cable length

500 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3594981 ACV Car audio replacement rod aerial

Description

This car antenna serves as a multi-purpose antenna for the reception of analogue radio, digital audio and satellite navigation signals in the vehicle. It transmits incoming HF and GNSS signals to the car radio or receiver using a single cable. The installation is usually to attach the antenna and lay the cable to the connector on the dashboard. Thanks to the long cable, tight bends and unnecessary connecting points can be avoided. The antenna bundles different signal types into a single signal, allowing the receiver in the vehicle to process FM, DAB+ and position data without separate brackets. Typical applications are replacing a factory-installed antenna, extending the range of a retrofit car radio, or providing a single cable solution, if lack of space or limited accessibility makes the use of multiple antennas impractical.

This text is machine translated.

Features

  • Antenna type: Antenna cable set
  • Cable length: 500 cm
  • Supported services: FM, DAB+, GNSS
  • Product name: Car antenna

More interesting products

(*All information is plus legal VAT)