ACV 15-7677820 car antenna 5m cable DAB+ antenna cable set
The DAB+ reception function enables access to digital radio stations and thus improves the signal availability for car radios. The cable configuration permits a simple integration into existing radio connections and simplifies the installation in different vehicles. The extended cable length enables a flexible laying in the vehicle and thus the optimum positioning of the antenna for the best reception.
Technical specifications
Product type
Car audio replacement rod aerial
Antenna cable length
500 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3594982 ACV Car audio replacement rod aerial
Description
This car antenna enables the reception of digital audio programs via vehicle radios. It comes with a special DAB+ antenna cable set that can be integrated into standard car radio inputs. The signal from the antenna is routed to the radio via a continuous cable, so that the technician can position the antenna for an optimum line of sight to the transmitter. The installation typically includes routing the cable through the vehicle trim or interior, mounting the antenna outside or at an unobtrusive location inside, and connecting the cable to the antenna input of the radio. This solution is suitable for retrofit and replacement of antenna in cars when the signal wiring needs to be extended and the antenna position adjusted to ensure reliable digital reception.
This text is machine translated.
Features
DAB+ antenna cable set
Antenna function DAB+ reception
Cable length: 500 cm
Product name: Car antenna
Description
This car antenna enables the reception of digital audio programs via vehicle radios. It comes with a special DAB+ antenna cable set that can be integrated into standard car radio inputs. The signal from the antenna is routed to the radio via a continuous cable, so that the technician can position the antenna for an optimum line of sight to the transmitter. The installation typically includes routing the cable through the vehicle trim or interior, mounting the antenna outside or at an unobtrusive location inside, and connecting the cable to the antenna input of the radio. This solution is suitable for retrofit and replacement of antenna in cars when the signal wiring needs to be extended and the antenna position adjusted to ensure reliable digital reception.