• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adafruit 1231 PCB extension board 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PCB extension board

Min. operating voltage

3.3 V

Max. operating voltage

5 V

Series

iMEMS®

Tool type

Expansion board

Height

3.14 mm

Length

25 mm

Width

19 mm

Documents & Downloads

Datasheet

Datasheet 1516626 Adafruit 1231 PCB extension board 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1516626 Adafruit 1231 PCB extension board 1 pc(s)

Description

The digital ADXL345 from Analog Devices is a triple-axis accelerometer with digital I²C and SPI interface breakout. An on-board 3.3V regulator and logic-level shifting circuitry, make it a perfect choice for interfacing with any 3 V or 5 V microcontroller such as Arduino. The sensor has three axes of measurements, X Y Z, and sensitivity level can be set to either ±2g, ±4g, ±8g or ±16g. The VCC voltage takes up to 5V in and regulates it to 3.3 V with an output pin. Fully assembled and tested, the board comes with a 9 pin 0.1" standard header to use it with a breadboard or strip board. Two 2.54 mm (0.1") mounting holes for easy attachment.

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.