• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adafruit 1413 PCB extension board 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PCB extension board

Min. operating voltage

3.3 V

Max. operating voltage

5 V

Tool type

Expansion board

Height

3.14 mm

Length

19 mm

Width

19 mm

No. of outputs

3 x

Documents & Downloads

Datasheet

Datasheet 1516628 Adafruit 1413 PCB extension board 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1516628 Adafruit 1413 PCB extension board 1 pc(s)

Description

The ±200 G 3-axis accelerometer ADXL377 can sense acceleration up to 200 G. The sensor is soldered onto a 0.75" x 0.75" PCB with four 2.5 mm (0.1") mounting holes and a 3.3 V regulator to enable the use with 5 V logic such as an Arduino. Filter capacitors of 0.01 µF enable an output bandwidth of 500 Hz. This board comes with 3 analog outputs for X, Y and Z axis measurements. The 0 G measurement is always at half of the 3.3 V output (1.65 V), -200 G is at 0 V and +200G is at 3.3 V with full scaling in between. Fully assembled and tested, the breakout board comes with an 8 pin 0.1" standard header to use it with a breadboard or a protoboard.

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.