• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adafruit 2023 PCB extension board 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PCB extension board

Min. operating voltage

2.2 V

Max. operating voltage

5.5 V

Tool type

Expansion board

Height

2 mm

Length

21 mm

Width

20 mm

Documents & Downloads

Datasheet

Datasheet 1516633 Adafruit 2023 PCB extension board 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1516633 Adafruit 2023 PCB extension board 1 pc(s)

Description

The TMP007 is a thermopile sensor from TI with an internal math engine that does all the temperature calculations. It's easy to integrate as reading die and target temperatures directly is possible via I²C. Simply point the sensor towards what you want to measure and it will detect the temperature by absorbing IR waves. It also takes the measurement over an area so it can be handy for determining the average temperature of an area.

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.