• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adam Hall 87402E 19" rack drawer 2 U Steel

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

88 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

48.3 cm (19")-Rack-drawers 2 HE

  • Drawers on ball-bearing glide rail.

Technical specifications

Product type

19" rack drawer

Rack unit

2 U

Material

Steel

Weight

7.9 kg

Factory colour

Black

Height

2 U

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 300997 Adam Hall 87402E 19" rack drawer 2 U Steel

User & Safety Instructions

User & Safety Instructions 300997 Adam Hall 87402E 19" rack drawer 2 U Steel

Description

Practical 19" rack drawer.

This text is machine translated.

Features

  • 2/3 pull-out
  • 1.2 mm steel, black, powder coated.