• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adam Hall RACK PAN 02 BRUSH 19" rack panel 2 U Steel

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adam Hall RACK PAN 02 BRUSH 19" rack panel 2HE

  • This 19" rack panel of our Brand Adam Hall 19" parts is perfectly suited to close gaps in the rack
  • It is made of powder coated steel for maximum robustness
  • The aperture consists of an outlet with a brush strip. The size of the opening is 400 mm x 22 mm
  • To save weight, we have reduced the material thickness to 1.5 mm. Nevertheless, we have a stable and robust solution
  • This text is machine translated.

Technical specifications

Product type

19" rack panel

Rack unit

2 U

Material

Steel

Weight

0.3800 kg

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3788508 Adam Hall RACK PAN 02 BRUSH 19" rack panel 2 U Steel

Description

Hints

This product was developed in Germany

More interesting products

(*All information is plus legal VAT)