• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adam Hall STRS6U 19" rack stand 6 U Aluminium

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

19" rack stand

Rack unit

6 U

Material

Aluminium

Depth

360 mm

Weight

2.3 kg

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 311714 Adam Hall STRS6U 19" rack stand 6 U Aluminium

Description

Stable 6 HE rack stands for placing 48.3 cm (19")-devices.

This text is machine translated.

Features

  • Black
  • Thread for M5 screws.

Scope of delivery

  • 12 screws.

More interesting products

(*All information is plus legal VAT)