• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic KE-1 19" rack drawer 1 U

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Omnitronic rack drawer KE-1 rack drawer with lock 1HE

  • (19") 48.3 cm rack installation 1 HE

Technical specifications

  • Dimensions (WxDxH) : 40x20x3.5 cmInstallation depth: 220 mmHousing design (19") 48.3 cm Rack installation 1 HE
Product type

19" rack drawer

Rack unit

1 U

Depth

220 mm

Weight

2.70 kg

Factory colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2632271 Omnitronic KE-1 19" rack drawer 1 U

User & Safety Instructions

User & Safety Instructions 2632271 Omnitronic KE-1 19" rack drawer 1 U

Description

Lockable drawer for 19" racks

This text is machine translated.

Scope of delivery

  • 1x drawer
  • 2 x keys

More interesting products

(*All information is plus legal VAT)