• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adam Hall 87404 19" rack drawer 4 U Steel

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

19" rack drawer

Rack unit

4 U

Material

Steel

Depth

392 mm

Weight

9.3 kg

Factory colour

Black

Height

4 ? U

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 302789 Adam Hall 87404 19" rack drawer 4 U Steel

User & Safety Instructions

User & Safety Instructions 302789 Adam Hall 87404 19" rack drawer 4 U Steel

Description

Drawer on ball bearing slide in module

Features

  • 2/3 pull-out
  • 1.2 mm steel, black, powder coated.