Adam Hall audio & DMX via shielded CAT adapter box
Four balanced signals via CAT cables: The adapter box allows the transport of four separate symmetric signals (audio & DMX) via the 4 pairs of wires of a standard network cable.
Male XLR connectors: Equipped with four XLR 3-pin male connectors, Ideal for direct feed into stage boxes or mixing desks.
High ruggedness and protection: The cables have a robust braided sheath for each pair of wires, which provides optimum protection against external influences.
Professional standardization: The wiring is done in accordance with the AES72 schema 5E and is compliant with all other CATBOX products, WAS simplifies system integration.
Technical specifications
Cable use
Audio/phono
DMX
XLR
Product type
Audio/phono
Cable type
Combo cable
Version
Adapter
No. of A connectors
1 x
No. of B connections
4 x
Type A
RJ45
Type B
XLR plug 3-pin
Weight
288 g
Cable length
0.3 m
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3553751 Adam Hall K4CATBOXXM3 Audio/phono, DMX, XLR Adapter [1x RJ45 - 4x XLR plug 3-pin] 0.3 m
Description
The Adam Hall 4 STAR CATBOX XM3 is the smart solution for eliminating cable mess. Transport up to four balanced audio or DMX signals in a flash and space-saving way using a single CAT.6a network cable. The robust adapter box with XLR plugs is wired according to the professional AES72 schema 5E and perfect for the hard stage or the studio everyday life – simply plug in and benefit.
This text is machine translated.
Features
Wired according to the AES72 schema 5E
Hints
The different versions are consistent with each other. This means that the numbering of the plugs is identical for every product of us
Description
The Adam Hall 4 STAR CATBOX XM3 is the smart solution for eliminating cable mess. Transport up to four balanced audio or DMX signals in a flash and space-saving way using a single CAT.6a network cable. The robust adapter box with XLR plugs is wired according to the professional AES72 schema 5E and perfect for the hard stage or the studio everyday life – simply plug in and benefit.
This text is machine translated.
Features
Wired according to the AES72 schema 5E
Hints
The different versions are consistent with each other. This means that the numbering of the plugs is identical for every product of us