• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite DMX Connection cable [1x XLR socket 3-pin - 1x XLR socket 3-pin] 3 m

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cable setup: 3x 1.5 mm²; 2x 0.22 mm² hybrid cable
Cable use

DMX

Product type

DMX Connection cable

Cable type

Combo cable

Version

Connection cable

No. of A connectors

1 x

No. of B connections

1 x

Type A

XLR socket 3-pin

Type B

XLR socket 3-pin

Connector version

straight

Cores

3

Cross section per core

1.5 mm²

0.22 mm²

Cross section

3 x 1.5 mm²

Factory colour

Black

Weight

1070 g

Cable length

3 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3125222 Eurolite DMX Connection cable [1x XLR socket 3-pin - 1x XLR socket 3-pin] 3 m

Description

High quality hybrid cable included g1 x adapter cable

This text is machine translated.

More interesting products

(*All information is plus legal VAT)