• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite DMX-Adapter IN DMX Adapter [1x Jack plug 3.5 mm - 1x XLR plug] 1.00 m

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Cable use

DMX

Product type

DMX Adapter

Cable type

Feeder cable

Version

Adapter

No. of A connectors

1 x

No. of B connections

1 x

Type A

Jack plug 3.5 mm

Type B

XLR plug

Connector version

straight

Cores

3

Cross section per core

1 mm²

Cross section

3 x 1 mm²

Factory colour

Black

Cable length

1.00 m

UKCA

yes

Description

DMX-Adapter IN jack 3.5/XLR 1m.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)