• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite Power-Hybrid DMX Connection cable [1x XLR socket 5-pin - 1x XLR socket 5-pin] 1.5 m

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cable configuration: 3x 2.5 mm² hybrid cable
Cable use

DMX

Product type

DMX Connection cable

Cable type

Combo cable

Version

Connection cable

No. of A connectors

1 x

No. of B connections

1 x

Type A

XLR socket 5-pin

Type B

XLR socket 5-pin

Connector version

straight

Cores

3

Cross section per core

2.5 mm²

Cross section

3 x 2.5 mm²

Factory colour

Black

Weight

400 g

Cable length

1.5 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3125216 Eurolite Power-Hybrid DMX Connection cable [1x XLR socket 5-pin - 1x XLR socket 5-pin] 1.5 m

More interesting products

(*All information is plus legal VAT)