• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AH Cables KDMX10 DMX Connection cable [1x XLR plug - 1x XLR socket] 10.00 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

DMX cable XLR male/XLR female

  • Professional DMX connection cable
  • Highly flexible
  • Particularly hardwearing
  • This text is machine translated.

Technical specifications

Cable use

DMX

Product type

DMX Connection cable

Cable type

Feeder cable

Version

Connection cable

No. of A connectors

1 x

No. of B connections

1 x

Type A

XLR plug

Type B

XLR socket

Connector version

straight

Cores

3

Cross section per core

0.22 mm²

Cross section

3 x 0.22 mm²

Factory colour

Black

Cable length

10.00 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 310482 AH Cables KDMX10 DMX Connection cable [1x XLR plug - 1x XLR socket] 10.00 m

User & Safety Instructions

User & Safety Instructions 310482 AH Cables KDMX10 DMX Connection cable [1x XLR plug - 1x XLR socket] 10.00 m

Description

Features

  • 3-pin plug XLR male/female, 110 Ω.

More interesting products

(*All information is plus legal VAT)