• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adam Hall K4CATBOXXF3 DMX, Audio/phono Adapter [1x RJ45 - 4x XLR socket 3-pin] 0.3 m

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Adam Hall audio & DMX via shielded CAT adapter box, 4-star SERIES

  • Space-saving multi-core: Allows the transportation of four separate symmetrical signals (audio & DMX) over the four wire pairs of a standard CAT.6a network cable.
  • High compatibility and standardization: The adapter box is wired according to the AES72 schema 5E and is compatible with all other CATBOX products from Adam Hall.
  • Robust design for stage use: The cables are optimally protected against external influences by a robust braided sheath for each pair of conductors.
  • Flexible connectors: You can use both a standard RJ-45 cable and cables with etherCON® connectors.

Technical specifications

Cable use

DMX

Audio/phono

Product type

DMX

Cable type

Combo cable

Version

Adapter

No. of A connectors

1 x

No. of B connections

4 x

Type A

RJ45

Type B

XLR socket 3-pin

Weight

292 g

Cable length

0.3 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3553750 Adam Hall K4CATBOXXF3 DMX, Audio/phono Adapter [1x RJ45 - 4x XLR socket 3-pin] 0.3 m

Description

The Adam Hall 4 STAR CATBOX XF3 is the smart solution for eliminating cable clutter. Transport up to four balanced audio or DMX signals in a flash and space-saving way using a single CAT.6a network cable. The robust adapter box with XLR connectors is wired according to the professional AES72 schema 5E and is perfect for the hard stage or studio everyday life – simply plug in and benefit.

This text is machine translated.

Features

  • Wired according to the AES72 schema 5E

Hints

The different versions are consistent with each other. This means that the numbering of the plugs is identical for every product of us

More interesting products

(*All information is plus legal VAT)