• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adam Hall K5BVV1000 Jack Audio/phono Cable [1x Jack plug 6.3 mm (stereo) - 1x Jack plug 6.3 mm (stereo)] 10 m Black

Product type
Audio/phono Cable
Connection type
Jack
Type A
Jack plug 6.3 mm (stereo)
Type B
Jack plug 6.3 mm (stereo)
Cable length
10 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • cable diameter 6.4 mmInner conductor cross-section: 0.22 mm²Surge impedance 87 Ohm/kmInput capacity< 68 pFContacts connector 1: Silver-platedManufacturer port 1: NeutrikModel number port 1: NP3XContacts connection 2: Nickel-platedManufacturer port 2: NeutrikModel number port 2: NP3XWeight 0.135 kg
Product type

Audio/phono Cable

Connection type

Jack

No. of A connectors

1 x

Type A

Jack plug 6.3 mm (stereo)

No. of B connections

1 x

Type B

Jack plug 6.3 mm (stereo)

Cable length

10 m

Factory colour

Black

Connector version

straight

Cable use

Audio/phono

Version

Cable

Audio channels

Stereo

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2749874 Adam Hall K5BVV1000 Jack Audio/phono Cable [1x Jack plug 6.3 mm (stereo) - 1x Jack plug 6.3 mm (stereo)] 10 m Black

Description

Symmetrical jack cable from the 5-star series. High flexibility, perfect audio characteristics and robust cable material characterize this cable, which are used in stereo-jack plugs of Neutrik ©.

This text is machine translated.

What kind of Audio Cables are you looking for?

More interesting products

(*All information is plus legal VAT)