• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adapter plate HC-D 15-ADP/1 DSUB 9 1661312 Phoenix Contact

Packaging type
Package
Number of pins
9
Type
HC-D 15-ADP/1 DSUB 9
Manufacturer part #
1661312
Connection
D-Sub plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 7.50 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Adapter plate HC-D 15-ADP/1 DSUB 9

  • HC-D 15-ADP/1D-SUB 9
  • Industrial packaging with 2 pieces

Technical specifications

Packaging type

Package

Type

HC-D 15-ADP/1 DSUB 9

Manufacturer part #

1661312

Number of pins

9

Connection

D-Sub plug

Total no. of pins

9

Content

2 pc(s)

Industrial packaging

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 718928 Adapter plate HC-D 15-ADP/1 DSUB 9 1661312 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 718928 Adapter plate HC-D 15-ADP/1 DSUB 9 1661312 Phoenix Contact

Description

D-SUB adapter plate, for one D-SUB connector, no. of positions 9, housing series HC-D 15...

More interesting products

(*All information is plus legal VAT)