• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adels-Contact 123312 Screw terminal flexible: -2.5 mm² fixed: -2.5 mm² Number of pins: 12 1 pc(s) Ecru

Image similar
Product type
Screw terminal
Cross section (flexible) (max.)
2.5 mm²
Nominal current - rounded value
16 A
Cross section (inflexible) (max.)
2.5 mm²
Number of pins
12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Biscuit connector

Our service for you

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A simple symbol consisting of a plus sign above the letter 'S' within an oval.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • A black and white circle with the letters 'FI' in the centre.
  • A black and white symbol featuring a stylised 'S' within a circle, serving as a logo.
  • A black letter 'N' is depicted in a circle on a white background.
  • 'A black letter D in a circle. Symbol for a Category D car park.'
  • Logo with the letters 'ÖVE' in an oval border.
  • 'KEMA KEUR' logo, a quality mark that stands for safety and quality of technical products.
  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.
  • The image depicts a stylised logo with the letters 'VDE' in a triangular frame. It represents a testing seal or certification mark.

Technical specifications

Product type

Screw terminal

Cross section (flexible) (max.)

2.5 mm²

Nominal current

16 A

Nominal current - rounded value

16 A

Cross section (inflexible) (max.)

2.5 mm²

Number of pins

12

Factory colour

Ecru

Content

1 pc(s)

Manufacturer part #

123312

Type

500/1235 DS

Connection

Screws

Wire protection

Yes

Insulation material

PA 6.6

Nominal voltage

450 V

RoHS-compliant

Yes

Temperature range

Continuous usage temperature +100 °C, short-term +160 °C

Material (details)

Polyamide 6

Nominal voltage (details)

450 V

Nominal current (details)

16 A

Cross section

2,5 mm²

Connection

-

Documents & Downloads

Datasheet

Datasheet 730527 Adels-Contact 123312 Screw terminal flexible: -2.5 mm² fixed: -2.5 mm² Number of pins: 12 1 pc(s) Ecru

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.66*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)