• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adels-Contact 150572 Screw terminal flexible: -2.5 mm² fixed: -2.5 mm² Number of pins: 12 1 pc(s)

1/2
Image similar
Product type
Screw terminal
Cross section (flexible) (max.)
2.5 mm²
Nominal current - rounded value
16 A
Cross section (inflexible) (max.)
2.5 mm²
Number of pins
12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

103 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Screw terminal

Cross section (flexible) (max.)

2.5 mm²

Nominal current

16 A

Nominal current - rounded value

16 A

Cross section (inflexible) (max.)

2.5 mm²

Number of pins

12

Content

1 pc(s)

Manufacturer part #

150572

Type

160 ST/12 DS

Connection

Screws

Wire protection

Yes

Insulation material

PA 6.6

Nominal voltage

400 V

RoHS-compliant

Yes

Type

Connector

Connection

-

Documents & Downloads

Datasheet

Datasheet 730550 Adels-Contact 150572 Screw terminal flexible: -2.5 mm² fixed: -2.5 mm² Number of pins: 12 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)