• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adels-Contact 151563 Screw terminal flexible: -2.5 mm² fixed: -2.5 mm² Number of pins: 3 1 pc(s)

1/2
Product type
Screw terminal
Cross section (flexible) (max.)
2.5 mm²
Nominal current - rounded value
16 A
Cross section (inflexible) (max.)
2.5 mm²
Number of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

154 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.99 / piece)
€ 3.98
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Screw terminal

Cross section (flexible) (max.)

2.5 mm²

Nominal current

16 A

Nominal current - rounded value

16 A

Cross section (inflexible) (max.)

2.5 mm²

Number of pins

3

Content

1 pc(s)

Manufacturer part #

151563

Type

160 BU/3 DS

Connection

Screws

Wire protection

Yes

Insulation material

PA 6.6

Nominal voltage

400 V

RoHS-compliant

Yes

Type

Socket

Connection

-

Documents & Downloads

Datasheet

Datasheet 730590 Adels-Contact 151563 Screw terminal flexible: -2.5 mm² fixed: -2.5 mm² Number of pins: 3 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)