
Adels-Contact 19928 Screw terminal flexible: 0.5-2.5 mm² fixed: 0.5-2.5 mm² Number of pins: 2 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.34
10
7% = € 0.17
€ 2.17
25
10% = € 0.24
€ 2.10
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.34 / piece)
€ 2.34
plus VAT.
Highlights & Details
Adels-Contact 19928 Screw terminal flexible: 0.5-2.5 mm² fixed: 0.5-2.5 mm² Number of pins: 2 1 pc(s)
Our service for you
Technical specifications
- Product type
Screw terminal
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Nominal current
10 A
- Cross section (inflexible) (min.)
0.5 mm²
- Nominal current - rounded value
10 A
- Cross section (inflexible) (max.)
2.5 mm²
- Number of pins
2
- Content
1 pc(s)
- Manufacturer part #
19928
- Type
503 SI/2 DS
- Connection
Screws
- Wire protection
Yes
- Insulation material
PA 6.6
- Contact material
Spring steel, stainless
- Nominal voltage
380 V AC
- RoHS-compliant
Yes
- Nominal voltage (details)
Fuse 250 V / AC
Connection terminals 380 V AC
- Nominal current (details)
10 A
- Cross section
2.5 mm²
- Clamping range diameter mm
2.5 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 534560 Adels-Contact 19928 Screw terminal flexible: 0.5-2.5 mm² fixed: 0.5-2.5 mm² Number of pins: 2 1 pc(s)
Information
Information 534560 Adels-Contact 19928 Screw terminal flexible: 0.5-2.5 mm² fixed: 0.5-2.5 mm² Number of pins: 2 1 pc(s)
Description
Lustre clips with fuse holders for fuses. All the appropriate parts are protected against accidental contact.
Hints
VDE approved.




