• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adonit Neo Ink Stylus Digital pen + pressure-sensitive tip, Rechargeable Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adonit Neo Ink Stylus for Microsoft

  • Practical, magnetically attached stylus.Compatible with most Windows tablets and 2-in1 devices.

Technical specifications

Product type

Digital pen

Compatible devices

Microsoft

Acer

Dell

HP

Sony

Factory colour

Black

Compatible with (details)

Microsoft Surface 3, Pro 3, Pro 4, Pro (2017), Pro 6, Pro 7 including LTE versions, Pro 7+, Pro 8, Pro X, Surface book 1/2/3, Surface Laptop 1/2/3/4, Surface Studio, Surface Go/Go 2/Go 3, Surface Laptop Go, Surface Laptop Studio, Surface Duo

Acer Nitro 5, Nitro 5 Spind

ASUS Transformer Mini, Transformer 3 Pro, Transformer 3, Transformer Pro, Zenbook Flip S, VivoBook Flip 12/14/15 Zenbook Flip 14/15, 2-in1 Q405UA, 2-in1 Q325UA

Dell Inspiron 13/15

HP Envy 17, Envy X360 15, Pavilion X360, Specter x2 12, Specter X360

SONY VAIO Z

Features

+ pressure-sensitive tip

Rechargeable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2612913 Adonit Neo Ink Stylus Digital pen + pressure-sensitive tip, Rechargeable Black

Description

Magnetic attachmentAttaches magnetically to the side of the device. Perfect handling, rolling off and losing is avoidedTilt supportYou can tilt your Neo Ink against the screen to virtually create a "shadow effect" when using certain brush typesPressure sensitivityAdvanced technology supports 4096 levels of pressure sensitivity, even though the stylus feels like a normal pen in the hands. Simply present your unique painting style or your handwritten notes on the deviceNative Palm RejectionNatural palm detection works with a wide range of apps. Your creativity is no longer limited and you no longer need to worry about your palm touching the screen while you are painting or writingUSB-C charging during writingThe Adonit Neo Ink is charged via the provided USB-C cable. You can continue to use the stylus while chargingReplaceable nibFirst unscrew the tip to easily remove the spring. Then insert the new spring into the tip and screw the tip back into place

This text is machine translated.

Features

  • Dimensions 160 x 9 mmWeight: 14 gCharging time: 1 hour and 30 minutesBattery life in continuous operation: 100 hoursMaterial: Aluminium / Plastic

System requirements

  • Microsoft Surface 3, Pro 3, Pro 4, Pro (2017), Pro 6, Pro 7 including LTE versions, Pro 7+, Pro 8, Pro X, Surface book 1/2/3, Surface Laptop 1/2/3/4, Surface Studio, Surface Go/Go 2/Go 3, Surface Laptop Go, Surface Laptop Studio, Surface Duo
  • Acer Nitro 5, Nitro 5 Spind
  • ASUS Transformer Mini, Transformer 3 Pro, Transformer 3, Transformer Pro, Zenbook Flip S, VivoBook Flip 12/14/15 Zenbook Flip 14/15, 2-in1 Q405UA, 2-in1 Q325UA
  • Dell Inspiron 13/15
  • HP Envy 17, Envy X360 15, Pavilion X360, Specter x2 12, Specter X360
  • SONY VAIO Z

What kind of Touchpens are you looking for?

More interesting products

(*All information is plus legal VAT)