• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Advance Tapes AT 170 Gaffer Stage tape Stage tape

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.50)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Advance tapes at 170-Silver GAFFA adhesive tape 50mm x 50m

  • Easy to handle and to tear off
  • Very high adhesive force

Technical specifications

Product type

Stage tape

n.rel.

Dim

(L x W) 50 m x 50 mm

Width

50 mm

Length

50 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1268291 Advance Tapes AT 170 Gaffer Stage tape Stage tape

User & Safety Instructions

User & Safety Instructions 1268291 Advance Tapes AT 170 Gaffer Stage tape Stage tape

Description

Kaschiertes polyethylene fabric tape, coated with aggressive, pressure sensitive adhesive.

This text is machine translated.

Features

  • Shiny equipment
  • Easy tear
  • Easily dispensed
  • The form can be adapted
  • Water-proof equipment
  • Good resistance to abrasion
  • Non-corrosive adhesive
  • Thickness
  • Material thickness: 0.20 mm
  • Breaking load: 35 N/cm
  • Elongation at break: 20%
  • Adhesive power on steel: 3.7 N/cm
  • Adhesive strength on tape back: 2.3 N/cm
  • Vapor permeability: 25 g/m2/24 Std.
  • Temperature resistance: -50°C to +65°C
  • Application temperature: 10°C to +45°C
  • Storage temperature: +12°C to +25°C.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)