• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AEG Inverter 10057 1000 W 12 V DC - 230 V AC Remote operation

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltage transformer modified 1000W

  • Remote control
  • Modified sine wave

Technical specifications

Input voltage

12 DC

Product type

Inverter

Signal output type

Modified sine wave

Output voltage

230 V AC

1000 W

Input voltage

12 V DC

Inputs

USB port

2x 10 mm²

Nominal load efficiency

85 %

Outlets

2

Output frequency

433 MHz

Input current (max.)

85 A

Remote control

Yes

Weight

100 g

Cooling method

Fan

Width

258 mm

Height

95 mm

Length

333 mm

Peak output power

2000 W

Type

10057

Features

Remote operation

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2344466 AEG Inverter 10057 1000 W 12 V DC - 230 V AC Remote operation

Description

Socket for traveling with remote control module. Safety during charging. Powerful with variable connections.

Socket for traveling with remote control module.
The ST 1000 MD is a powerful voltage converter with modified sine wave including soft start function, which protects power-dependant electrical devices and guarantees their longevity. It converts the 12 V battery voltage into 230 V AC voltage with a short pulse output (0.1s) of 2000 W. The converter can be operated easily from anywhere in the radio range by means of the accompanying remote control. With the help of the mounting strips, the converter is thus ideal for a fixed installation.

Safety during charging.
The charger is equipped with a variety of technical safety features and corresponds to the usual AEG quality. In addition to the battery-monitoring function, the overheating, short-circuit, overload and overvoltage protection ensure the appropriate safety for every use. Furthermore, the display of the on-board voltage and the output power allows a comfortable and uncomplicated monitoring of the converter. Display of self-voltage, output power, warning and error messages with LEDs

Powerful with variable connections.
The input voltage of 10.5 or 12 V DC is converted with an efficiency of more than 80% by the modified sine wave to an output voltage of 230 V AC. The connection of the 12 V battery is ensured by ring eyelets and an optional connection cable, which is available as an accessory. Charging a mobile phone or tablet is no problem with the integrated USB charging socket with the power of 5 V or 1 A.

This text is machine translated.

Features

  • 12 V battery voltage to 230 V AC voltage - Includes remote control
  • Soft start function
  • Suitable for fixed installation with mounting strips
  • Display of the on-board voltage and output power
  • LED display for displaying intrinsic voltage, output power, warning and error messages

More interesting products

(*All information is plus legal VAT)