• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec Air hose 10 m 20 bar

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aerotec compressed air hose 10 Meters x 6 mm

  • Suitable for all compressors and tools

Technical specifications

Product type

Air hose

Length

10 m

Connector

1/4" (6,35 mm)

Max. operating pressure

20 bar

Content

1 pc(s)

Inside diameter

6 mm

Weight

0.92 kg

Depth

300 mm

Width

250 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1698164 Aerotec Air hose 10 m 20 bar

Description

Features:
· With standard SK Quick coupling system suitable on all compressors and tools
· With hydraulic pressed bight coupling
· Oil-resistant and silicone-free
· Extremely flexible thanks to high-quality PU mixture
· Inner diameter: 6 mm
· Net weight: 0.92 kg
· Space pressure max. 20 bar

This text is machine translated.

Features

  • With hydraulic pressed bight coupling

What kind of Pneumatic Tubing are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)