• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec Air hose 380 mm 20 bar

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

257 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aerotec Compressed Air Hose 20m x 6 mm

  • Oil-resistant and silicone-free

Technical specifications

Product type

Air hose

Length

380 mm

Max. operating pressure

20 bar

Content

1 pc(s)

Inside diameter

6 mm

Weight

0.96 kg

UKCA

yes

Description

Features:
· With standard SK Quick coupling system suitable on all compressors and tools
· Max. Pressure 20 bar
· With hydraulic pressed bight coupling
· Oil-resistant and silicone-free
· Extremely flexible thanks to high-quality PU mixture
· 6 mm inner diameter

This text is machine translated.

What kind of Pneumatic Tubing are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)