• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec Air hose reel 30 m 20 bar

Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Hose diameter: 12/8 mm
  • Dimensions: 270 x 340 x 370 mm
Product type

Air hose reel

Length

30 m

Max. operating pressure

20 bar

Content

1 pc(s)

Inside diameter

9.5 mm

Outside Ø

15.5 mm

Weight

9 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 595534 Aerotec Air hose reel 30 m 20 bar

User & Safety Instructions

User & Safety Instructions 595534 Aerotec Air hose reel 30 m 20 bar

Description

Features

  • 30 meter mounting hose drum
  • Compressed air hose reel with torsion-free frame construction
  • With high-flexible PU fabric hose
  • Robust steel plate housing, powder-coated
  • 360° rotating steel frame with stable pedestal
  • Sturdy handle for rolling of the pressure hose
  • With kink protection at the ends.

Hints

This text is machine translated.

What kind of Pneumatic Tubing are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)