• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec Coil hose 245 mm 10 bar

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Coil hose

Length

245 mm

Connector

1/4" (6,35 mm)

Max. operating pressure

10 bar

Content

1 pc(s)

Inside diameter

5 mm

Outside Ø

8 mm

Weight

180 g

Depth

300 mm

Width

250 mm

Keyboard layout

English, QWERTY

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1591722 Aerotec Coil hose 245 mm 10 bar

Description

The highly flexible PU-hose in industrial design is equipped with a bending protection to the connection sides equipped, in order to break points to avoid. The 360-degree swivel joint allows a winding-free working.

Features

  • Bending protection to the connection ends
  • connection thread with a 360-degree swivel joint
  • delivery in the blister bag with hanging bracket for presentation at a sales wall
  • High-quality industrial design
  • Highly flexible PU-hose.

Hints

This text is machine translated.

What kind of Pneumatic Tubing are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)