• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec Manometer 9414582 Connector (pressure gauge): Back side External thread 1/4" 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Pressure gauge 10 bar 50 mm - 1/4 inch AG

  • Air pressure gauge universally suitable

Technical specifications

Product type

Manometer

External thread

1/4"

Min. display range

0 bar

Display range (max.)

16 bar

Manufacturer part #

9414582

Dim

(Ø x D) 50 mm x 40 mm

Connector

Back side

Width

55 mm

Depth

40 mm

(Ø)

50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1698239 Aerotec Manometer 9414582 Connector (pressure gauge): Back side External thread 1/4" 1 pc(s)

Description

Features:
Suitable for each compressor
Diameter 50 mm
Display range up to 10 bar
Indicator in bar and psi
Rear connection 1/4" AG

This text is machine translated.

More interesting products

(*All information is plus legal VAT)