• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aerotec Superflex Pro Air hose 10 m 20 bar

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aerotec Compressed Air Hose SUPER FLEX PER 10 Meters x 9 mm hose flexible compressed air

  • Temperature range from -25°C to +60°C

Technical specifications

Product type

Air hose

Length

10 m

Max. operating pressure

20 bar

Content

1 pc(s)

Inside diameter

9 mm

Outside Ø

15 mm

Weight

1.75 kg

Keyboard layout

English, QWERTY

UKCA

yes

Description

This high-elastic compressed air hose is at both ends with a kink protection spring, which prevents bending of the tube prevents and thus extending life.

Features:
· Material: Reinforced PVC Mesh Ultra Flex
· Highly flexible hose with kink protection spring at the ends
· Even at low temperatures very elastic
· Perfectly suited for tough stress
· Suitable for all air tools
· Oil-resistant and silicone-free
· Inner diameter: 9 mm
· Outer diameter: 15 mm
· Space pressure max. 20 bar
· Weighs 1.75 kg.

This text is machine translated.

What kind of Pneumatic Tubing are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)