• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AFCS Fixing Clip, Plated Steel and PVC Liner AFCS40 166-50606 Hellermann Tyton

Product type
Fastener
Fastening method
Screw fixing
Bundle Ø (max.)
40 mm
Material
Steel
Features
+ chloroprene protection
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AFCS Fixing Clip, Plated Steel and PVC Liner AFCS40 166-50606

  • Metal, Black
  • Fastener
  • Screw fixing
  • Bundle Ø range 40 mm (max)

Our service for you

Technical specifications

Product type

Fastener

Features

+ chloroprene protection

Fastening method

Screw fixing

Bundle Ø range

40 mm (max)

Bundle Ø (max.)

40 mm

Material

Steel

Min. temperature

-20 °C

Max. temperature

+105 °C

Factory colour

Metal

Black

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

166-50606

Width

25.40 mm

RoHS-compliant

Yes

Type

AFCS40

Documents & Downloads

Datasheet

Datasheet 605620 AFCS Fixing Clip, Plated Steel and PVC Liner AFCS40 166-50606 Hellermann Tyton

User & Safety Instructions

User & Safety Instructions 605620 AFCS Fixing Clip, Plated Steel and PVC Liner AFCS40 166-50606 Hellermann Tyton

Description

Mounting clamp with PVC protective profile.

This text is machine translated.

Features

  • Material: Galvanised Steel;Polyvinylchloride, Colour: Metal;Black.

More interesting products

(*All information is plus legal VAT)