• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AFE BAM11-S-124D Automotive relay 24 V DC 30 A 1 change-over

Image similar
Product type
Automotive relay
Coil nominal voltage
24 V DC
Contact type
1 change-over
Connection
Type C CEE 7/16 plug 6.3 mm
Switching voltage (max.)
14 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1692 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Automotive relay, series BAM 11

Our service for you

Technical specifications

Product type

Automotive relay

Type

BAM11-S-124D

Features

+ L-mount

Coil nominal voltage

24 V DC

Contact type

1 change-over

Contact material

Ag

Connection

Type C CEE 7/16 plug 6.3 mm

Switching voltage (max.)

14 V DC

Switching current (max.)

30 A

Max. switching capacity

420 W

Resistance (coil)

320 Ω

Durability

1 x 107 switching operations

Electrical lifespan

1 x 10 5 cycles

Min. temperature

-40 °C

Max. temperature

+85 °C

Width

28.3 mm

Height

41.5 mm

Length

28.3 mm

Dim

(L x W x H) 28.3 x 28.3 x 41.5 mm

RoHS-compliant

Yes

Type

BAM 11-S-124D

Documents & Downloads

Datasheet

Datasheet 1425206 AFE BAM11-S-124D Automotive relay 24 V DC 30 A 1 change-over

User & Safety Instructions

User & Safety Instructions 1425206 AFE BAM11-S-124D Automotive relay 24 V DC 30 A 1 change-over

Description

Hints

Switch current information refers to peak current. Full details free to download from our comprehensive product documents library.

What kind of Automotive Relays are you looking for?

More interesting products

(*All information is plus legal VAT)