• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AgfaPhoto Power LR6 AA battery Alkali-manganese 1.5 V 100 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

32 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AgfaPhoto Power LR6 AA battery Alkali-manganese 1.5 V 100 pc(s)

  • Durable and reliable100pc set

Technical specifications

Size

AA

Product type

AA battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

50.5 mm

(Ø)

14 mm

Content

100 pc(s)

Alternative battery types

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Rechargeable

No

Dim

(Ø x H) 14 mm x 50.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2637971 AgfaPhoto Power LR6 AA battery Alkali-manganese 1.5 V 100 pc(s)

Description

The AgfaPhoto Power alkaline battery captivates by its long life and is used above all for devices with constant power consumption, i.e. mostly used in alarm clocks, electronic toys or portable devices of every kind. Loose packed in a practical 100 multi pack.

This text is machine translated.

Scope of delivery

  • 100-Box

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)