• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AgfaPhoto Power LR6 AA battery Alkali-manganese 1.5 V 48 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 48 pc(s))
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AgfaPhoto Power LR6 AA battery Alkali-manganese 1.5 V 48 pc(s)

  • Durable and reliableSet of 48

Technical specifications

Size

AA

Product type

AA battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

50.5 mm

(Ø)

14 mm

Content

48 pc(s)

Alternative battery types

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Rechargeable

No

Dim

(Ø x H) 14 mm x 50.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2637969 AgfaPhoto Power LR6 AA battery Alkali-manganese 1.5 V 48 pc(s)

Description

The AgfaPhoto Power alkaline battery captivates by its long life and is used above all for devices with constant power consumption, i.e. mostly used in alarm clocks, electronic toys or portable devices of every kind. Loose packed in a practical 48 pack multi pack.

This text is machine translated.

Scope of delivery

  • 48-PC box

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)