• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AgfaPhoto Professional AA battery Alkali-manganese 1.5 V 10 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

66 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AgfaPhoto Professional AA battery Alkali-manganese 1.5 V 10 pc(s)

  • Durable and reliable
  • 10er set

Technical specifications

Size

AA

Product type

AA battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

50.5 mm

(Ø)

14 mm

Content

10 pc(s)

Alternative battery types

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Rechargeable

No

Dim

(Ø x H) 14 mm x 50.5 mm

Documents & Downloads

Datasheet

Datasheet 2523360 AgfaPhoto Professional AA battery Alkali-manganese 1.5 V 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2523360 AgfaPhoto Professional AA battery Alkali-manganese 1.5 V 10 pc(s)

Description

The professional battery is a powerful 1.5V alkaline battery. It has a high capacity, a good load capacity and can be stored for a long time. The battery has 5 times the power of a zinc-carbon battery and is therefore particularly suitable for all high-performance applications, for example for use in torches and toys, but also for watches or remote controls.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)